Add To Favorites
Product Overview
Digi-Key Part Number 1212-1302-1-ND
Quantity Available 696
Can ship immediately
Manufacturer

Manufacturer Part Number

813-S1-006-30-017191

Description CONN SPRING LOAD 6POS DUAL SMD
Expanded Description 6 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
RoHS Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 813
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Piston
Number of Contacts 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 1
Other Names 1212-1302-1

14:15:14 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,98000 28,98
10 27,81100 278,11
25 25,49120 637,28
50 24,33200 1.216,60
100 23,17350 2.317,35
250 20,27676 5.069,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1212-1302-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 17,93878
  • Digi-Reel® ? : 1212-1302-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 696 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback