Add To Favorites
Product Overview
Digi-Key Part Number 596-1407-ND
Quantity Available 979
Can ship immediately
Manufacturer

Manufacturer Part Number

TOP270KG

Description IC OFFLINE SW 60W 91W 12ESOP
Expanded Description Converter Offline Flyback Topology 66kHz, 132kHz 12-ESOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TOP264-271
PCN Design/Specification MSL Update 30/Oct/2013
PCN Assembly/Origin HALT 26/Jan/2016
PCN Packaging Multiple Devices 15/Mar/2011
Product Attributes Select All
Categories
Manufacturer

Power Integrations

Series TOPSwitch®-JX
Packaging ? Tube ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 725V
Topology Flyback
Voltage - Start Up -
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 78%
Frequency - Switching 66kHz, 132kHz
Power (Watts) 91W
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features Frequency Control
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 12-BESOP (0.350", 8.89mm Width) 11 Leads, Exposed Pad
Supplier Device Package 12-ESOP
Mounting Type Surface Mount
 
For Use With
Additional Resources
Standard Package ? 48
Other Names 596-1407

05:32:51 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,24000 23,24
10 20,73400 207,34
25 18,65920 466,48
100 17,00090 1.700,09
250 15,34232 3.835,58
500 13,76662 6.883,31
1.000 11,70792 11.707,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TOP270KG-TL-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,79276
Send Feedback