Add To Favorites
Product Overview
Digi-Key Part Number 277-3059-ND
Quantity Available 44
Can ship immediately

Factory Stock ?: 322
Manufacturer

Manufacturer Part Number

2891398

Description ETHERNET SWITCH 6TP RJ45
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 2891398
FL Switch SFN
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
Type Switch - Unmanaged
Configuration Fixed
Number of Ports 8
Copper Ports 6
Copper Type 10/100/1000
Fiber Ports 2
Fiber Type Gigabit (Multimode)
SFP/XFP Ports -
SFP/XFP Type -
PoE Ports -
Connector Type RJ45, SC
Voltage - Input 9 ~ 30.2VDC
Ingress Protection IP20
Mounting Type DIN Rail
Operating Temperature -25°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-3059
2891398-ND
FL SWITCH SFN 6GT/2SX
FLSWITCHSFN6GT/2SX

21:05:29 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5.320,00000 5.320,00
10 4.894,39300 48.943,93
50 4.522,00000 226.100,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback