Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-5494-ND
Quantity Available 109
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

0821690

Description UNICARD SHEETS 1 ROLL=96 LABELS
Expanded Description Connector Label, Snap In For 5.2mm Wide Terminal Blocks
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 0821690
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series UniCard
Packaging ? 96 per Pkg
Part Status Active
Type Label, Snap In
Legend Blank
Pitch -
For Use With/Related Products 5.2mm Wide Terminal Blocks
Color White
 
Additional Resources
Standard Package ? 10
Other Names 0821690-ND
277-5494
UC2-TM 5
UC2-TM5

11:52:45 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 65,42000 65,42
10 61,12400 611,24
50 56,23360 2.811,68
100 51,95500 5.195,50
250 49,50988 12.377,47
500 46,45386 23.226,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback