Add To Favorites
Product Overview
Digi-Key Part Number 993-1256-ND
Quantity Available 914
Can ship immediately
Manufacturer

Manufacturer Part Number

PSA05E-050QA-H

Description AC/DC WALL MOUNT ADAPTER 5V 5W
Expanded Description 5V 5W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series -
Part Status Active
Region Utilized Europe
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1A
Power (Watts) 5W
No Load Power Consumption 30mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 0.87" L x 1.65" W x 2.37" H (21.0mm x 43.0mm x 60.2mm)
Approvals CE
Input Connector CEE 7/16
Cord Length -
Weight 0.176 lb (79.83g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1256
PSA05E-050QA

17:16:56 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,42000 42,42
5 40,30600 201,53
10 39,24200 392,42
25 37,11680 927,92
50 34,99720 1.749,86
100 33,93600 3.393,60
250 31,81500 7.953,75
500 29,69400 14.847,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback