Add To Favorites
Product Overview
Digi-Key Part Number PI6LC4830ZHE-ND
Quantity Available 158
Can ship immediately
Manufacturer

Manufacturer Part Number

PI6LC4830ZHE

Description IC CLOCK GENERATOR 32TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PI6LC4830
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Pericom

Series HiFlex™
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input HCSL, LVDS, LVPECL, Crystal
Output HCSL, LVCMOS
Number of Circuits 1
Ratio - Input:Output 2:5
Differential - Input:Output Yes/Yes
Frequency - Max 100MHz
Voltage - Supply 2.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN (5x5)
 
You May Also Be Interested In
  • SQPCIE100 - Pericom | SQPCIE100CT-ND DigiKey Electronics
  • SQPCIE100
  • Pericom
  • OSC XO 100.000MHZ HCSL SMD
  • Unit Price 48,50000
  • SQPCIE100CT-ND
Additional Resources
Standard Package ? 490

21:52:45 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 62,75000 62,75
10 56,47100 564,71
25 51,45080 1.286,27
100 46,43130 4.643,13
250 42,66660 10.666,65
500 38,90190 19.450,95
1.000 33,88230 33.882,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI6LC4830ZHEX-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 32,99400
Send Feedback