Add To Favorites
Product Overview
Digi-Key Part Number PI5C3384QE-ND
Quantity Available 1.489
Can ship immediately
Manufacturer

Manufacturer Part Number

PI5C3384QE

Description IC 10BIT 2PORT BUS SWITCH 24QSOP
Expanded Description Bus Switch 5 x 1:1 24-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Pericom

Series -
Packaging ? Tube ?
Part Status Active
Type Bus Switch
Circuit 5 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
Additional Resources
Standard Package ? 55

02:05:23 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,51000 4,51
10 3,94800 39,48
25 3,49680 87,42
100 3,04560 304,56
250 2,65080 662,70
500 2,25600 1.128,00
1.000 1,80480 1.804,80
2.500 1,63560 4.089,00
5.000 1,52280 7.614,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI5C3384QEX-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,63560
Send Feedback