Add To Favorites
Product Overview
Digi-Key Part Number PI5C3245QE-ND
Quantity Available 5.633
Can ship immediately
Manufacturer

Manufacturer Part Number

PI5C3245QE

Description IC 8BIT 2PORT BUS SWITCH 20QSOP
Expanded Description Bus Switch 8 x 1:1 20-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Pericom

Series -
Packaging ? Tube ?
Part Status Active
Type Bus Switch
Circuit 8 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
Additional Resources
Standard Package ? 55

19:55:46 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,37000 4,37
10 3,66600 36,66
25 3,20920 80,23
100 2,74950 274,95
250 2,38292 595,73
500 2,01630 1.008,15
1.000 1,55805 1.558,05
2.500 1,42058 3.551,44
5.000 1,32893 6.644,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI5C3245QEX-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,42058
Send Feedback