Add To Favorites
Product Overview
Digi-Key Part Number PI3PCIE3442ZHE-ND
Quantity Available 883
Can ship immediately
Manufacturer

Manufacturer Part Number

PI3PCIE3442ZHE

Description IC PCI EXCHANGE SW 3.0 42-TQFN
Expanded Description PCIe Switch IC 8 Channel 42-TQFN (9x3.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PI3PCIE3442
PCN Packaging Labeling Change 30/Sep/2016
PCN Other Package Type/Qty Updates 04/Feb/2015
Product Attributes Select All
Categories
Manufacturer

Pericom

Series PCI Express® (PCIe)
Packaging ? Tray ?
Part Status Active
Applications PCIe
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit -
Number of Channels 8
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 6.5GHz
Features Bi-Directional
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 42-VFQFN Exposed Pad
Supplier Device Package 42-TQFN (9x3.5)
 
Additional Resources
Standard Package ? 400

12:51:24 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,95000 19,95
10 17,80100 178,01
25 16,02040 400,51
100 14,59700 1.459,70
250 13,17308 3.293,27
500 11,82004 5.910,02
1.000 9,96870 9.968,70
2.500 9,47026 23.675,66
5.000 9,11424 45.571,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI3PCIE3442ZHEX-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,47027
Send Feedback