Add To Favorites
Product Overview
Digi-Key Part Number PI3EQX7841ZDE-ND
Quantity Available 516
Can ship immediately
Manufacturer

Manufacturer Part Number

PI3EQX7841ZDE

Description IC REDRIVER USB 3.0 2CH 20TQFN
Expanded Description Buffer, ReDriver 2 Channel 5Gbps 20-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PI3EQX7841 Databrief
Product Training Modules PCIe and USB3 ReDriver-Repeater
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series ReDriver™
Packaging ? Tube ?
Part Status Active
Type Buffer, ReDriver
Applications USB 3.0
Input CML
Output CML
Data Rate (Max) 5Gbps
Number of Channels 2
Delay Time -
Signal Conditioning Input Equalization, Output De-Emphasis
Capacitance - Input -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 490

21:17:50 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,98000 21,98
10 19,60000 196,00
25 17,64000 441,00
100 16,07200 1.607,20
250 14,50400 3.626,00
500 13,01440 6.507,20
1.000 10,97600 10.976,00
2.500 10,42720 26.068,00
5.000 10,03520 50.176,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI3EQX7841ZDEX-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,42720
Send Feedback