Add To Favorites
Product Overview
Digi-Key Part Number PI2DDR3212ZLE-ND
Quantity Available 1.658
Can ship immediately
Manufacturer

Manufacturer Part Number

PI2DDR3212ZLE

Description IC MUX/DEMUX 14 X 2:1 52TQFN
Expanded Description Memory Switch IC 14 Channel 52-TQFN (9x3.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PI2DDR3212 Brief
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series -
Packaging ? Tray ?
Part Status Active
Applications Memory
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 14
On-State Resistance (Max) 8 Ohm (Typ)
Voltage - Supply, Single (V+) 1.5V, 1.8V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 2.7GHz
Features DDR3
Operating Temperature -
Package / Case 52-WFQFN Exposed Pad
Supplier Device Package 52-TQFN (9x3.5)
 
You May Also Be Interested In
  • PI3CH480LE - Pericom | PI3CH480LE-ND DigiKey Electronics
  • PI3CH480LE
  • Pericom
  • IC 2:1 MUX/DEMUX 4CH 3ST 16TSSOP
  • Unit Price 11,56000
  • PI3CH480LE-ND
Additional Resources
Standard Package ? 400

20:48:07 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,61000 18,61
10 16,77900 167,79
25 14,98280 374,57
100 13,48310 1.348,31
250 11,98500 2.996,25
500 10,48688 5.243,44
1.000 8,68913 8.689,13
2.500 8,08988 20.224,69
5.000 7,79025 38.951,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI2DDR3212ZLEX-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,08987
Send Feedback