Add To Favorites
Product Overview
Digi-Key Part Number 1046-1141-1-ND
Quantity Available 656
Can ship immediately
Manufacturer

Manufacturer Part Number

PE46120A-X

Description 5-BIT DPS/4-BIT DSA 2GHZ 32QFN
Expanded Description RF IC Monolithic Phase and Amplitude Controller (MPAC) 1.8GHz ~ 2.2GHz 32-QFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PE46120 Specification
Featured Product PE46120 Monolithic Phase and Amplitude Controller
Product Attributes Select All
Categories
Manufacturer

Peregrine Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Monolithic Phase and Amplitude Controller (MPAC)
Frequency 1.8GHz ~ 2.2GHz
RF Type -
Secondary Attributes -
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (6x6)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1046-1141-1

23:37:47 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 141,85000 141,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1141-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 94,39964
  • Digi-Reel® ? : 1046-1141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 656 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback