Add To Favorites
Product Overview
Digi-Key Part Number 1046-1105-1-ND
Quantity Available 914
Can ship immediately
Manufacturer

Manufacturer Part Number

PE42821MLBA-X

Description IC RF SWITCH SPDT 50 OHM 32QFN
Expanded Description RF Switch IC General Purpose SPDT 50 Ohm 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PE42821 Specification
Product Attributes Select All
Categories
Manufacturer

Peregrine Semiconductor

Series UltraCMOS®, HaRP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 100MHz
Frequency - Upper 2,7GHz
Isolation @ Frequency 24dB @ 2.7GHz (typ)
Insertion Loss @ Frequency 0.8dB @ 2.7GHz
IIP3 76dBm (typ)
Topology Reflective
Circuit SPDT
P1dB -
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 2.3 V ~ 5.5 V
RF Type General Purpose
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1046-1105-1

19:42:07 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 186,48000 186,48
101 130,34000 13.164,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1105-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 130,34028
  • Digi-Reel® ? : 1046-1105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 914 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback