Add To Favorites
Product Overview
Digi-Key Part Number 1046-1111-1-ND
Quantity Available 16.371
Can ship immediately
Manufacturer

Manufacturer Part Number

PE42540LGBD-Z

Description RF SWITCH ABSORPTIVE SP4T 32LGA
Expanded Description RF Switch IC ATE SP4T 8GHz 50 Ohm 32-LGA (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PE42540 Specification
Product Attributes Select All
Categories
Manufacturer

Peregrine Semiconductor

Series UltraCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 10MHz
Frequency - Upper 8GHz
Isolation @ Frequency 45dB @ 3GHz (typ)
Insertion Loss @ Frequency 0.8dB @ 3GHz
IIP3 58dBm (typ)
Topology Absorptive
Circuit SP4T
P1dB 33dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 3 V ~ 3.55 V
RF Type ATE
Package / Case 32-TFQFN Exposed Pad
Supplier Device Package 32-LGA (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1046-1111-1

10:31:11 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 54,00000 54,00
101 49,06802 4.955,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1111-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 40,53752
  • Digi-Reel® ? : 1046-1111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.371 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback