Add To Favorites
Product Overview
Digi-Key Part Number HF08U-08-ND
Quantity Available 2.072
Can ship immediately
Manufacturer

Manufacturer Part Number

100R8-203B

Description CABLE FLAT FLEX 8POS 1MM 8"
Expanded Description 8 Position FFC Cable 0.039" (1.00mm) 7.992" (203.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Parlex USA LLC

Series -
Part Status Active
Cable Type FFC
Number of Conductors 8
Pitch 0.039" (1.00mm)
Length 7.992" (203.00mm)
Length - Exposed Ends 0.140" (3.56mm)
Termination Style Top on Both Sides, Backers Both Sides
 
Additional Resources
Standard Package ? 1
Other Names 1.00MM-8-8-B
100-08-203B
100-8-203B
100R08203B
HF08U-08

04:28:50 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,81000 26,81
10 22,31600 223,16
25 19,33680 483,42
100 16,36250 1.636,25
250 13,86364 3.465,91
500 11,90000 5.950,00
1.000 10,41250 10.412,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 100R8-584B-ND
  • Description: CABLE FLAT FLEX 8POS 1.00MM 23"
  • Quantity Available: 0
  • Digi-Key Part Number: HF08U-10-ND
  • Description: CABLE FLAT FLEX 8POS 1MM 10"
  • Quantity Available: 915 - Immediate
  • Digi-Key Part Number: HF08U-05-ND
  • Description: CABLE FLAT FLEX 8POS 1MM 5"
  • Quantity Available: 757 - Immediate
  • Digi-Key Part Number: HF08U-04-ND
  • Description: CABLE FLAT FLEX 8POS 1MM 4"
  • Quantity Available: 1.378 - Immediate
  • Digi-Key Part Number: HF08U-03-ND
  • Description: CABLE FLAT FLEX 8POS 1MM 3"
  • Quantity Available: 932 - Immediate
Send Feedback