Add To Favorites
Product Overview
Digi-Key Part Number 1110-2016-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PM-U24-C3

Description SENSOR 5MM 5-24VDC NPN CABLE3M
Expanded Description Optical Sensor Transmissive 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PM-24 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series PM-24
Part Status Active
Sensing Distance 0.197" (5mm)
Sensing Method Transmissive
Output Configuration NPN - Dark-ON/Light-ON - Selectable
Current - DC Forward (If) (Max) 50mA
Current - Collector (Ic) (Max) 15mA
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time 20µs
Operating Temperature -25°C ~ 55°C
Mounting Type Chassis Mount
Package / Case Module, Wire Leads, Slot Type
Type Unamplified
 
Additional Resources
Standard Package ? 1
Other Names 1110-2016

08:12:32 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 194,04000 194,04
5 185,22000 926,10
10 167,58700 1.675,87
25 154,35280 3.858,82
50 136,71280 6.835,64
100 132,30350 13.230,35
500 123,48308 61.741,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback