Add To Favorites
Product Overview
Digi-Key Part Number 1110-3328-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

LT4HW-AC240VS

Description DIGITAL TIMER - LT4H DIN48 IP66
Expanded Description Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.01 Sec ~ 9999 Hrs Delay 5A @ 250VAC Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LT4H-W Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series LT4H-W
Part Status Active
Relay Type Integrated
Function Programmable (Multi-Function)
Circuit SPDT (1 Form C)
Delay Time 0.01 Sec ~ 9999 Hrs
Output Type Mechanical Relay
Contact Rating @ Voltage 5A @ 250VAC
Voltage - Supply 100 ~ 240VAC
Mounting Type Panel Mount
Termination Style Screw Terminal
Timing Adjustment Method Up/Down Digit Keys
Timing Initiate Method Input Voltage
 
Associated Product
You May Also Be Interested In
  • 88827155 - Crouzet | 966-1552-ND DigiKey Electronics
  • 88827155
  • Crouzet
  • RELAY TIME ANALG 8A 24-240V DIN
  • Unit Price 552,72000
  • 966-1552-ND
Additional Resources
Standard Package ? 1
Other Names 1110-3328

14:24:26 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 786,24000 786,24
10 742,58100 7.425,81
25 698,89680 17.472,42
50 655,21680 32.760,84
100 611,53540 61.153,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback