Add To Favorites
Product Overview
Digi-Key Part Number 1110-2724-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

LS-H91F-A

Description SENSOR HEAD RETRO REF FDA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LS Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series LS
Part Status Active
Sensing Method Retroreflective
Sensing Distance 0.328" ~ 9.843' (10mm ~ 3m) ADJ
Voltage - Supply -
Response Time -
Output Configuration -
Connection Method Cable
Ingress Protection IP40
Cable Length 78.740" (2000.00mm)
Light Source Red Laser Diode (650nm)
Adjustment Type Adjustable
Operating Temperature -10°C ~ 55°C
 
Additional Resources
Standard Package ? 1
Other Names 1110-2724
LS-H91F-A-ND

03:56:51 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.073,26000 2.073,26
5 1.943,66200 9.718,31
10 1.878,87000 18.788,70
25 1.814,08360 45.352,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback