Add To Favorites
Product Overview
Digi-Key Part Number 1110-2559-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

CX-443-Z

Description SENSOR PHOTO 2-50MM 12-24VDC NPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CX-400 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series CX-400
Part Status Active
Sensing Method Reflective
Sensing Distance 3.937" (100mm)
Voltage - Supply 12 V ~ 24 V
Response Time 1ms
Output Configuration NPN - Open Collector
Connection Method Connector, M8
Ingress Protection IP67
Cable Length -
Light Source Red LED
Adjustment Type -
Operating Temperature -25°C ~ 55°C
 
Additional Resources
Standard Package ? 1
Other Names 1110-2559
CX-443-Z-ND

08:27:03 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 782,81000 782,81
5 741,63600 3.708,18
10 659,23200 6.592,32
25 618,03280 15.450,82
50 597,43180 29.871,59
100 576,83080 57.683,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback