Add To Favorites
Product Overview
Digi-Key Part Number MTM981400BBFCT-ND
Quantity Available 5.101
Can ship immediately
Manufacturer

Manufacturer Part Number

MTM981400BBF

Description MOSFET P-CH 40V 7A S08
Expanded Description P-Channel 40V 7A (Ta) 2W (Ta) Surface Mount SO8-F1-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MTM981400BBF
Product Training Modules MOSFETs for Power Management
Featured Product Wearables Technology Components
Manufacturer Product Page MTM981400BBF View all Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1229 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 2700pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Rds On (Max) @ Id, Vgs 25 mOhm @ 7A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SO8-F1-B
Package / Case 8-SMD, Flat Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MTM981400BBFCT

21:25:22 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,25000 19,25
10 17,37400 173,74
25 15,51200 387,80
100 13,96220 1.396,22
250 12,41072 3.102,68
500 10,85924 5.429,62
1.000 8,99773 8.997,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MTM981400BBFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 8,13318
  • Digi-Reel® ? : MTM981400BBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback