Add To Favorites
Product Overview
Digi-Key Part Number MTM78E2B0LBFCT-ND
Quantity Available 2.784
Can ship immediately
Manufacturer

Manufacturer Part Number

MTM78E2B0LBF

Description MOSFET 2N-CH 20V 4A WSMINI8-F1-B
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 4A 150mW Surface Mount WMini8-F1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MTM78E2B0LBF
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1228 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4A
Rds On (Max) @ Id, Vgs 25 mOhm @ 2A, 4V
Vgs(th) (Max) @ Id 1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 1100pF @ 10V
Power - Max 150mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package WMini8-F1
 
Additional Resources
Standard Package ? 1
Other Names MTM78E2B0LBFCT

17:39:45 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,08000 5,08
10 4,43400 44,34
25 3,92840 98,21
100 3,42140 342,14
250 2,97792 744,48
500 2,53434 1.267,17
1.000 2,02744 2.027,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MTM78E2B0LBFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,78384
  • Digi-Reel® ? : MTM78E2B0LBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.784 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback