Add To Favorites
Product Overview
Digi-Key Part Number MTM761100LBFCT-ND
Quantity Available 5.017
Can ship immediately
Manufacturer

Manufacturer Part Number

MTM761100LBF

Description MOSFET P-CH 12V 4A WSMINI6
Expanded Description P-Channel 12V 4A (Ta) 700mW (Ta) Surface Mount WSMini6-F1-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MTM761100LBF
Product Training Modules MOSFETs for Power Management
Featured Product Wearables Technology Components
Manufacturer Product Page MTM761100LBF View all Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1229 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 1200pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 700mW (Ta)
Rds On (Max) @ Id, Vgs 42 mOhm @ 1A, 4V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package WSMini6-F1-B
Package / Case 6-SMD, Flat Leads
 
Additional Resources
Standard Package ? 1
Other Names MTM761100LBFCT

23:17:50 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,89800 28,98
25 2,53960 63,49
100 2,17560 217,56
250 1,88552 471,38
500 1,59544 797,72
1.000 1,23291 1.232,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MTM761100LBFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,09139
  • Digi-Reel® ? : MTM761100LBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.017 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback