Add To Favorites
Product Overview
Digi-Key Part Number LNJ047X8ARACT-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ047X8ARA

Description LED WHITE 0402 SMD
Expanded Description White LED Indication - Discrete 2.9V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ047X8ARA
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ047X8ARA View All Specifications
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color -
Lens Transparency -
Millicandela Rating 50mcd
Lens Style/Size Rectangle with Flat Top, 0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.25mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LNJ047X8ARACT

05:39:40 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,34000 4,34
10 3,12200 31,22
25 2,55080 63,77
100 2,04050 204,05
250 1,72144 430,36
500 1,46636 733,18
1.000 1,14758 1.147,58
2.500 1,05199 2.629,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LNJ047X8ARATR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,86940
  • Digi-Reel® ? : LNJ047X8ARADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback