Add To Favorites
Product Overview
Digi-Key Part Number P14144CT-ND
Quantity Available 5.824
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ026X8ARA1

Description LED WHITE 0603 SMD
Expanded Description White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ026X8ARA1
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ026X8ARA View All Specifications
Catalog Page 2666 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color -
Lens Transparency -
Millicandela Rating 40mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.42mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P14144CT

16:16:37 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,57000 5,57
10 4,35000 43,50
25 3,60400 90,10
100 3,10760 310,76
250 2,73484 683,71
500 2,36190 1.180,95
1.000 1,86473 1.864,73
2.500 1,74039 4.350,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14144TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 1,52566
  • Digi-Reel® ? : P14144DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.824 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback