Add To Favorites
Product Overview
Digi-Key Part Number P14192CT-ND
Quantity Available 9.373
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-Z1V500AA

Description VARISTOR 50V 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 50V
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 5VDC
Capacitance @ Frequency 2.1pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P14192CT

23:51:34 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,09200 10,92
25 0,92680 23,17
100 0,67340 67,34
250 0,60256 150,64
500 0,54768 273,84
1.000 0,49273 492,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14192TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,44781
  • Digi-Reel® ? : P14192DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.373 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback