Add To Favorites
Product Overview
Digi-Key Part Number P14189CT-ND
Quantity Available 7.623
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-Z1V270EA

Description VARISTOR 27V 20A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EZJ-Z1V270EA View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Catalog Page 2093 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EZJZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) -
Current - Surge 20A
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 16VDC
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P14189CT

02:13:32 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,10000 11,00
25 0,93360 23,34
100 0,67820 67,82
250 0,60688 151,72
500 0,55160 275,80
1.000 0,49625 496,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14189TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,45101
  • Digi-Reel® ? : P14189DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.623 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback