Add To Favorites
Product Overview
Digi-Key Part Number P14188CT-ND
Quantity Available 287.886
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-Z0V500AA

Description VARISTOR 50V 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 50V
Varistor Voltage (Max) -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 5VDC
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P14188CT

08:01:29 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 0,91000 9,10
25 0,77280 19,32
100 0,56070 56,07
250 0,50148 125,37
500 0,45584 227,92
1.000 0,41013 410,13
2.500 0,38391 959,77
5.000 0,36259 1.812,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14188TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 280.000 - Immediate
  • Unit Price: 0,32987
  • Digi-Reel® ? : P14188DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 287.991 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback