Add To Favorites
Product Overview
Digi-Key Part Number P822ZJCT-ND
Quantity Available 8.732
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-S2YC822

Description VARISTOR 30V 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 30V
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 18VDC
Capacitance @ Frequency 8200pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P822ZJCT

21:46:01 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 2,66700 26,67
25 2,24560 56,14
100 1,82490 182,49
250 1,64192 410,48
500 1,53706 768,53
1.000 1,45173 1.451,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P822ZJTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 1,40945
  • Digi-Reel® ? : P822ZJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.732 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback