Add To Favorites
Product Overview
Digi-Key Part Number P182VJCT-ND
Quantity Available 17.872
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-S1VD182

Description VARISTOR 50V 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 50V
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 30VDC
Capacitance @ Frequency 1800pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P182VJCT

17:48:37 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,28000 7,28
10 4,48700 44,87
25 4,01520 100,38
100 3,28370 328,37
250 3,07412 768,53
500 2,90346 1.451,73
1.000 2,72034 2.720,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P182VJTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 2,64108
  • Digi-Reel® ? : P182VJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback