Add To Favorites
Product Overview
Digi-Key Part Number P15067CT-ND
Quantity Available 16.564
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-PZV6R8GA

Description VARISTOR 6.8V 5A 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 6.8V
Varistor Voltage (Max) -
Current - Surge 5A
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 3.7VDC
Capacitance @ Frequency 85pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0201 (0603 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P15067CT

15:25:52 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 1,53300 15,33
25 1,32440 33,11
100 0,99680 99,68
250 0,90608 226,52
500 0,81508 407,54
1.000 0,76300 763,00
2.500 0,72061 1.801,52
5.000 0,67516 3.375,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15067TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,62718
  • Digi-Reel® ? : P15067DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.564 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback