Add To Favorites
Product Overview
Digi-Key Part Number Y49R1CT-ND
Quantity Available 24.626
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-V8V9R1JV

Description RES ARRAY 4 RES 9.1 OHM 1206
Expanded Description 9.1 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXBV8V Spec
EXBxxV
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 9.1
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names Y49R1CT

18:03:38 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,58100 5,81
25 0,42000 10,50
50 0,32060 16,03
100 0,23590 23,59
250 0,18032 45,08
500 0,14420 72,10
1.000 0,10612 106,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y49R1TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06916
  • Digi-Reel® ? : Y49R1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback