Add To Favorites
Product Overview
Digi-Key Part Number Y21R0CT-ND
Quantity Available 7.285
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-V4V1R0JV

Description RES ARRAY 2 RES 1 OHM 0606
Expanded Description 1 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXBV4V Spec
EXBxxV
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0606, Concave
Supplier Device Package 0606
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names Y21R0CT

06:44:29 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,58100 5,81
25 0,42000 10,50
50 0,32060 16,03
100 0,23590 23,59
250 0,18032 45,08
500 0,14420 72,10
1.000 0,10612 106,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y21R0TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,06916
  • Digi-Reel® ? : Y21R0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.285 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback