Add To Favorites
Product Overview
Digi-Key Part Number U8101CT-ND
Quantity Available 17.890
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-E10C101J

Description RES ARRAY 8 RES 100 OHM 1608
Expanded Description 100 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB-E10C101J View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2036 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 100
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1608, Concave, Long Side Terminals
Supplier Device Package 1608
Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names U8101CT

05:11:32 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 3,13000 31,30
25 2,38280 59,57
50 1,76960 88,48
100 1,31550 131,55
250 1,11136 277,84
500 0,95274 476,37
1.000 0,72587 725,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : U8101TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,61864
  • Digi-Reel® ? : U8101DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback