Add To Favorites
Product Overview
Digi-Key Part Number U7331CT-ND
Quantity Available 3.982
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-A10P331J

Description RES ARRAY 8 RES 330 OHM 2512
Expanded Description 330 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB-A10P331J View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2036 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 330
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names U7331CT

05:02:59 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,88000 3,88
10 2,79200 27,92
25 2,17720 54,43
50 1,84280 92,14
100 1,45160 145,16
250 1,22840 307,10
500 1,00504 502,52
1.000 0,78170 781,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : U7331TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,68526
  • Digi-Reel® ? : U7331DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback