Add To Favorites
Product Overview
Digi-Key Part Number Y8562CT-ND
Quantity Available 49.577
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-34V562JV

Description RES ARRAY 2 RES 5.6K OHM 0606
Expanded Description 5.6k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB34V Spec
EXB Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 5.6k
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0606, Convex
Supplier Device Package 0606
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names Y8562CT

14:02:39 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,77600 7,76
25 0,56120 14,03
50 0,42860 21,43
100 0,31580 31,58
250 0,24084 60,21
500 0,19260 96,30
1.000 0,14178 141,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y8562TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,09243
  • Digi-Reel® ? : Y8562DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.577 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback