Add To Favorites
Product Overview
Digi-Key Part Number Y1273CT-ND
Quantity Available 6.036
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-2HV273JV

Description RES ARRAY 8 RES 27K OHM 1506
Expanded Description 27k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB2HV Specification
EXBxxV
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 27k
Tolerance ±5%
Number of Resistors 8
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 1506, Convex, Long Side Terminals
Supplier Device Package 1506
Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
  • TDA04H0SB1R - C&K | CKN9502CT-ND DigiKey Electronics
  • TDA04H0SB1R
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price 16,45000
  • CKN9502CT-ND
Additional Resources
Standard Package ? 1
Other Names Y1273CT

21:12:31 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 1,68700 16,87
25 1,22640 30,66
50 0,88900 44,45
100 0,65870 65,87
250 0,50568 126,42
500 0,39844 199,22
1.000 0,27580 275,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1273TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,20895
  • Digi-Reel® ? : Y1273DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.036 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback