Add To Favorites
Product Overview
Digi-Key Part Number Y1271CT-ND
Quantity Available 19.476
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-2HV271JV

Description RES ARRAY 8 RES 270 OHM 1506
Expanded Description 270 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB2HV Specification
EXBxxV
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 270
Tolerance ±5%
Number of Resistors 8
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 1506, Convex, Long Side Terminals
Supplier Device Package 1506
Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names Y1271CT

02:29:03 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 1,68700 16,87
25 1,22640 30,66
50 0,88900 44,45
100 0,65870 65,87
250 0,50568 126,42
500 0,39844 199,22
1.000 0,27580 275,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1271TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,20895
  • Digi-Reel® ? : Y1271DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.476 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback