Add To Favorites
Product Overview
Digi-Key Part Number Y7681CT-ND
Quantity Available 27.309
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-28V681JX

Description RES ARRAY 4 RES 680 OHM 0804
Expanded Description 680 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 680
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package 0804
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names Y7681CT

07:31:15 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,59900 5,99
25 0,43160 10,79
50 0,32860 16,43
100 0,24250 24,25
250 0,18500 46,25
500 0,14790 73,95
1.000 0,10892 108,92
5.000 0,07810 390,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y7681TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06165
  • Digi-Reel® ? : Y7681DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.309 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback