Add To Favorites
Product Overview
Digi-Key Part Number Y74R7CT-ND
Quantity Available 13.550
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-28V4R7JX

Description RES ARRAY 4 RES 4.7 OHM 0804
Expanded Description 4.7 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXBxxV
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 4.7
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package 0804
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names Y74R7CT

07:28:41 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,59500 5,95
25 0,42840 10,71
50 0,32620 16,31
100 0,24080 24,08
250 0,18368 45,92
500 0,14686 73,43
1.000 0,10815 108,15
5.000 0,07755 387,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y74R7TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06122
  • Digi-Reel® ? : Y74R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback