Add To Favorites
Product Overview
Digi-Key Part Number Y5122CT-ND
Quantity Available 6.598
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-24V122JX

Description RES ARRAY 2 RES 1.2K OHM 0404
Expanded Description 1.2k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB24V Spec
EXBxxV
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1.2k
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0404 (1010 Metric), Convex
Supplier Device Package 0404
Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names Y5122CT

01:57:55 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,74900 7,49
25 0,54040 13,51
50 0,41300 20,65
100 0,30450 30,45
250 0,23212 58,03
500 0,18578 92,89
1.000 0,13671 136,71
5.000 0,09803 490,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y5122TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,07739
  • Digi-Reel® ? : Y5122DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.598 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback