Add To Favorites
Product Overview
Digi-Key Part Number P11155CT-ND
Quantity Available 26.957
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-24AB2CR8X

Description ATTENUATOR 2DB 100 OHM 0404 SMD
Expanded Description RF Attenuator 2dB ±0.8dB 0 ~ 2.5GHz 100 Ohm 40mW 0404
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB24AT, EXB24AB
Catalog Page 2036 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Part Status Active
Attenuation Value 2dB
Tolerance ±0.8dB
Frequency Range 0 ~ 2.5GHz
Power (Watts) 40mW
Impedance 100 Ohm
Package / Case 0404
 
Additional Resources
Standard Package ? 1
Other Names P11155CT

15:34:39 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,74000 3,74
10 2,63000 26,30
25 2,15720 53,93
100 1,72650 172,65
250 1,25548 313,87
500 1,02014 510,07
1.000 0,78467 784,67
5.000 0,66697 3.334,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11155TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,57916
  • Digi-Reel® ? : P11155DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.957 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback