Add To Favorites
Product Overview
Digi-Key Part Number Y6154CT-ND
Quantity Available 28.012
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-18V154JX

Description RES ARRAY 4 RES 150K OHM 0502
Expanded Description 150k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXBxxV
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 150k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 31mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0502 (1406 Metric), Long Side Terminals
Supplier Device Package 0502
Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names Y6154CT

14:48:35 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,27500 22,75
25 1,65760 41,44
50 1,20120 60,06
100 0,89040 89,04
250 0,68348 170,87
500 0,53858 269,29
1.000 0,37282 372,82
5.000 0,31070 1.553,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y6154TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,26362
  • Digi-Reel® ? : Y6154DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.012 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback