Add To Favorites
Product Overview
Digi-Key Part Number P12938SCT-ND
Quantity Available 8.569
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-Q2H01W

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets EVQ-P0,Q2, EVP-BF Series
Product Training Modules SP Caps
LED Lighting Components
3D Model EVQQ2 Series.stp
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQQ2
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.60mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features Grounding Pin
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P12938SCT

02:42:45 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 2,00900 20,09
25 1,94040 48,51
50 1,87180 93,59
100 1,76750 176,75
250 1,66320 415,80
500 1,59390 796,95
1.000 1,21275 1.212,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12938STR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,10250
  • Digi-Reel® ? : P12938SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.569 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback