Add To Favorites
Product Overview
Digi-Key Part Number P12321SCT-ND
Quantity Available 13.806
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-PSQ02K

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EVQPS
Product Training Modules SP Caps
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 6.10mm x 4.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 220gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.30mm
Mechanical Life 100,000 Cycles
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
  • KSS241GLFS - C&K | 401-1099-1-ND DigiKey Electronics
  • KSS241GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 50V
  • Unit Price 4,41000
  • 401-1099-1-ND
  • KSM6161LFG - C&K | 401-1956-1-ND DigiKey Electronics
  • KSM6161LFG
  • C&K
  • SWITCH TACTILE SPST-NC 0.05A 24V
  • Unit Price 12,74000
  • 401-1956-1-ND
Additional Resources
Standard Package ? 1
Other Names P12321SCT

09:15:42 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,89900 38,99
25 3,82760 95,69
50 3,68340 184,17
100 3,17800 317,80
250 2,88904 722,26
500 2,74456 1.372,28
1.000 2,16678 2.166,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12321STR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 1,96980
  • Digi-Reel® ? : P12321SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.808 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback