Add To Favorites
Product Overview
Digi-Key Part Number P12197S-ND
Quantity Available 2.465
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-PAG09K

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EVQPA, EVQPB Series Datasheet
Product Training Modules SP Caps
3D Model EVQPA Series.stp
Catalog Page 2191 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQPA
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 9.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 50,000 Cycles
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names EVQPAG09K
P12197S

23:53:48 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,37200 13,72
25 1,32720 33,18
50 1,27960 63,98
100 1,20820 120,82
250 1,13736 284,34
500 1,09004 545,02
1.000 0,82936 829,36
5.000 0,68716 3.435,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback