Add To Favorites
Product Overview
Digi-Key Part Number P12299SCT-ND
Quantity Available 64.535
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-P2202W

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EVQ-P2,P9,3P2 Series
Product Training Modules SP Caps
LED Lighting Components
3D Model EVQP2, EVQP9 Series.stp
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQP2
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 4.70mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P12299SCT

03:43:46 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,11000 5,11
10 4,90000 49,00
25 4,62000 115,50
50 4,06560 203,28
100 3,69600 369,60
250 3,51120 877,80
500 3,41880 1.709,40
1.000 2,67960 2.679,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12299STR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 64.000 - Immediate
  • Unit Price: 2,52000
  • Digi-Reel® ? : P12299SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 64.535 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback