Add To Favorites
Product Overview
Digi-Key Part Number P12967SCT-ND
Quantity Available 29.480
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-P0Q02Q

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVQ-P0,Q2, EVP-BF Series
Product Training Modules SP Caps
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQP0
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.60mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.30mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • KMT011 NGJ LHS - C&K | CKN10288CT-ND DigiKey Electronics
  • KMT011 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 2,24000
  • CKN10288CT-ND
Additional Resources
Standard Package ? 1
Other Names P12967SCT

23:16:02 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,69500 26,95
25 2,59840 64,96
50 2,50320 125,16
100 2,40660 240,66
250 2,21368 553,42
500 1,92500 962,50
1.000 1,63625 1.636,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12967STR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 1,48750
  • Digi-Reel® ? : P12967SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback