Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P3Y502CT-ND
Quantity Available 522
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-3YSX50B53

Description TRIMMER 5K OHM 0.15W SMD
Expanded Description 5k Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVM3Y/S/R Series
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2087 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 5k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.136" x 0.122" Face x 0.061" H (3.45mm x 3.10mm x 1.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P3Y502CT

02:35:03 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,63700 26,37
25 2,37440 59,36
50 2,29540 114,77
100 2,21720 221,72
250 2,05860 514,65
500 1,90026 950,13
1.000 1,78154 1.781,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P3Y502TR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,36763
Send Feedback