Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P16189CT-ND
Quantity Available 453
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-1DSX30BE3

Description TRIMMER 2.2K OHM 0.2W SMD
Expanded Description 2.2k Ohm 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 2.2k
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.177" x 0.150" Face x 0.055" H (4.50mm x 3.80mm x 1.40mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16189CT

23:32:33 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 3,17800 31,78
25 2,83920 70,98
50 2,73980 136,99
100 2,54450 254,45
250 2,49564 623,91
500 2,29992 1.149,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16189TR-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 39.000 - Immediate
  • Unit Price: 1,30599
Send Feedback