Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P1D103CT-ND
Quantity Available 553
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-1DSX30B14

Description TRIMMER 10K OHM 0.2W SMD
Expanded Description 10k Ohm 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVM-1D, 1E, 1U
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2086 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 10k
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.177" x 0.150" Face x 0.055" H (4.50mm x 3.80mm x 1.40mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3364X-103ECT-ND 3364X-1-103E Bourns Inc. Cut Tape (CT) ? 1.428 - Immediate
4,37000 1
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P1D103
P1D103CT

20:28:16 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 3,20100 32,01
25 2,85960 71,49
50 2,75940 137,97
100 2,56270 256,27
250 2,51348 628,37
500 2,31634 1.158,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1D103TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,01616
  • Tape & Reel (TR) ? : EVM-1DSW30B14-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback